Logic
74HCT4017D-Q100J
Description: 74HC4017-Q100; 74HCT4017-Q100 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin

Overview of 74HCT4017D-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HCT4017D-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2651
Newark Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4017D-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.3210
$0.3210 Buy Now
DISTI # 74HCT4017D-Q100J
Avnet Americas Counter/Divider Single UP Counter 16-Pin SOIC T/R - Tape and Reel (Alt: 74HCT4017D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.2832
  • 10,000 $0.2757
  • 15,000 $0.2681
  • 25,000 $0.2605
  • 50,000 $0.2530
  • 250,000 $0.2454
  • 500,000 $0.2379
$0.2379 / $0.2832 Buy Now
DISTI # 771-74HCT4017D-Q100J
Mouser Electronics Counter ICs 74HCT4017D-Q100/SOT109/SO16 RoHS: Compliant 0
  • 1 $0.7000
  • 10 $0.6110
  • 100 $0.4690
  • 500 $0.3700
  • 1,000 $0.2970
  • 2,500 $0.2680
  • 5,000 $0.2490
  • 10,000 $0.2400
  • 25,000 $0.2360
$0.2360 / $0.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.2460
$0.2460 Buy Now
DISTI # 74HCT4017D-Q100J
TTI Counter ICs 74HCT4017D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.2610
  • 10,000 $0.2550
  • 15,000 $0.2500
  • 25,000 $0.2460
  • 50,000 $0.2410
$0.2410 / $0.2610 Buy Now

CAD Models for 74HCT4017D-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT4017D-Q100J by Nexperia

74HCT4017D-Q100J
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction
UP
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
RING COUNTER
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
75 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HCT4017D-Q100J
    Nexperia
    74HC4017-Q100; 74HCT4017-Q100 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin
    VS

Related Parts for 74HCT4017D-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4017D-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4017D-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT4017D-Q100J would you like to use for your alert(s)?
  • Please alert me when 74HCT4017D-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4017D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4017D-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4017D-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4017D-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4017D-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: