-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2656
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4020D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3000 | Buy Now |
DISTI #
1727-7989-1-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1759 In Stock |
|
$0.2024 / $0.7100 | Buy Now |
DISTI #
74HCT4020D,653
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4020D,653) RoHS: Compliant Min Qty: 1716 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7545 Partner Stock |
|
RFQ | |
DISTI #
74HCT4020D,653
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4020D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1855 / $0.2208 | Buy Now |
DISTI #
771-74HCT4020D-T
|
Mouser Electronics | Counter ICs 74HCT4020D/SOT109/SO16 RoHS: Compliant | 1340 |
|
$0.1990 / $0.7000 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Surface Mount Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Rochester Electronics | 74HCT4020D - Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1806 / $0.2125 | Buy Now |
DISTI #
74HCT4020D,653
|
Avnet Silica | Counter Single 14-Bit Binary UP 16-Pin SO T/R (Alt: 74HCT4020D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4020D,653
|
EBV Elektronik | Counter Single 14-Bit Binary UP 16-Pin SO T/R (Alt: 74HCT4020D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4020D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4020D,653
Nexperia
74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 54 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 17 MHz |
This table gives cross-reference parts and alternative options found for 74HCT4020D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4020D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4020M | Counter, | Thomson Consumer Electronics | 74HCT4020D,653 vs CD74HCT4020M |
933715250653 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HCT4020D,653 vs 933715250653 |
933715250652 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HCT4020D,653 vs 933715250652 |
CD74HCT4020M | High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | 74HCT4020D,653 vs CD74HCT4020M |
74HCT4020D,652 | 74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | 74HCT4020D,653 vs 74HCT4020D,652 |
74HCT4020D-T | Binary Counter | Nexperia | 74HCT4020D,653 vs 74HCT4020D-T |
CD74HCT4020ME4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT4020D,653 vs CD74HCT4020ME4 |
CD74HCT4020MG4 | High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | 74HCT4020D,653 vs CD74HCT4020MG4 |