-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2662
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4040PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 | Buy Now |
DISTI #
2156-74HCT4040PW-Q100J-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2285 In Stock |
|
$0.2300 | Buy Now |
DISTI #
1727-74HCT4040PW-Q100JCT-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2220 / $0.6700 | Buy Now |
DISTI #
74HCT4040PW-Q100J
|
Avnet Americas | Counter Single 12-Bit UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4040PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
DISTI #
771-74HCT4040PWQ100J
|
Mouser Electronics | Counter ICs 74HCT4040PW-Q100/SOT403/TSSOP1 RoHS: Compliant | 2496 |
|
$0.2210 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2160 | Buy Now |
|
Rochester Electronics | 74HCT4040 - 12-stage binary ripple counter RoHS: Compliant Status: Active Min Qty: 1 | 2285 |
|
$0.1961 / $0.2307 | Buy Now |
DISTI #
74HCT4040PW-Q100J
|
TTI | Counter ICs 74HCT4040PW-Q100/SOT403/TSSOP1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2280 / $0.2350 | Buy Now |
DISTI #
74HCT4040PW-Q100J
|
Avnet Americas | Counter Single 12-Bit UP 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4040PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2365 | Buy Now |
DISTI #
74HCT4040PW-Q100J
|
Avnet Silica | Counter Single 12-Bit UP 16-Pin TSSOP T/R (Alt: 74HCT4040PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4040PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4040PW-Q100J
Nexperia
74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 60 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |