Part Details for 74HCT4075N,652 by NXP Semiconductors
Overview of 74HCT4075N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74HCT4075N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT4075N - OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8453 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for 74HCT4075N,652
74HCT4075N,652 CAD Models
74HCT4075N,652 Part Data Attributes
|
74HCT4075N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4075N,652
NXP Semiconductors
74HC(T)4075 - Triple 3-input OR gate DIP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for 74HCT4075N,652
This table gives cross-reference parts and alternative options found for 74HCT4075N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4075N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4075EX | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | 74HCT4075N,652 vs CD74HCT4075EX |
CD54HCT4075F3A | Military, 3-ch 3-input 4.5-V to 5.5-V OR gates with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | 74HCT4075N,652 vs CD54HCT4075F3A |
74HCT4075NB | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 74HCT4075N,652 vs 74HCT4075NB |
CD54HCT4075F/3 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | 74HCT4075N,652 vs CD54HCT4075F/3 |
CD54HCT4075F3A | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | 74HCT4075N,652 vs CD54HCT4075F3A |
933668990652 | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14, Gate | NXP Semiconductors | 74HCT4075N,652 vs 933668990652 |
74HCT4075N | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14, Gate | NXP Semiconductors | 74HCT4075N,652 vs 74HCT4075N |