Logic
74HCT4511D,653
Description: 74HC(T)4511 - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin

Overview of 74HCT4511D,653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for 74HCT4511D,653 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2689
Newark Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4511D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.4530
$0.4530 Buy Now
DISTI # 1727-2628-1-ND
DigiKey IC DRVR BCD-7 SEGMENT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4852
In Stock
  • 1 $0.9800
  • 10 $0.6810
  • 25 $0.6052
  • 100 $0.5220
  • 250 $0.4823
  • 500 $0.4584
  • 1,000 $0.4387
  • 2,500 $0.4178
  • 5,000 $0.4053
  • 7,500 $0.3990
  • 12,500 $0.3921
  • 17,500 $0.3880
  • 25,000 $0.3841
$0.3841 / $0.9800 Buy Now
DISTI # 74HCT4511D,653
Avnet Americas Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4511D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 571 Partner Stock
RFQ
DISTI # 74HCT4511D,653
Avnet Americas Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4511D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.3580
  • 5,000 $0.3485
  • 10,000 $0.3389
  • 15,000 $0.3294
  • 20,000 $0.3199
  • 25,000 $0.3103
  • 250,000 $0.3008
$0.3008 / $0.3580 Buy Now
DISTI # 771-74HCT4511D-T
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 74HCT4511D/SOT109/SO16 RoHS: Compliant 6905
  • 1 $0.8900
  • 10 $0.7690
  • 100 $0.5920
  • 500 $0.5070
  • 1,000 $0.4010
  • 2,500 $0.3730
  • 5,000 $0.3540
  • 10,000 $0.3290
$0.3290 / $0.8900 Buy Now
Future Electronics 74HCT Series 5 V Surface Mount Latch/Decoder/Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.3350
  • 5,000 $0.3250
$0.3250 / $0.3350 Buy Now
Rochester Electronics 74HCT4511D - BCD to 7-segment latch/decoder/driver RoHS: Compliant Status: Active Min Qty: 1 571
  • 1 $0.3446
  • 25 $0.3377
  • 100 $0.3239
  • 500 $0.3101
  • 1,000 $0.2929
$0.2929 / $0.3446 Buy Now
DISTI # 74HCT4511D,653
Avnet Silica Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R (Alt: 74HCT4511D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HCT4511D,653
EBV Elektronik Latch/Decoder/Driver Single 4-to-7 16-Pin SO T/R (Alt: 74HCT4511D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HCT4511D,653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT4511D,653 by Nexperia

74HCT4511D,653
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-01-01
Samacsys Manufacturer
Nexperia
Additional Feature
BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 10MA @ VOH = 3.1V
Family
HCT
Input Conditioning
LATCHED
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
90 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HCT4511D,653
    Nexperia
    74HC(T)4511 - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin
    VS

Alternate Parts for 74HCT4511D,653

This table gives cross-reference parts and alternative options found for 74HCT4511D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4511D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT4511D,652 74HC(T)4511 - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin Nexperia 74HCT4511D,653 vs 74HCT4511D,652
Part Number Description Manufacturer Compare
MC74LCX139DT LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74HCT4511D,653 vs MC74LCX139DT
MC74HC138ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi 74HCT4511D,653 vs MC74HC138ADT
74HC4514PW,112 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin Nexperia 74HCT4511D,653 vs 74HC4514PW,112
74AHCT138T16-13 Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, TSSOP-16 Diodes Incorporated 74HCT4511D,653 vs 74AHCT138T16-13
74LCX138SJ Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2350-TUBE onsemi 74HCT4511D,653 vs 74LCX138SJ
74AHC139PW,112 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74HCT4511D,653 vs 74AHC139PW,112
74LV138PW,118 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74HCT4511D,653 vs 74LV138PW,118
74HC138DTR2G HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74HCT4511D,653 vs 74HC138DTR2G
MC74LCX139DR2 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi 74HCT4511D,653 vs MC74LCX139DR2
74HC138PW,112 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74HCT4511D,653 vs 74HC138PW,112

Related Parts for 74HCT4511D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4511D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4511D,653 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT4511D,653 would you like to use for your alert(s)?
  • Please alert me when 74HCT4511D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4511D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4511D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4511D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4511D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4511D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: