-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2690
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4514D,652 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6800 | Buy Now |
DISTI #
74HCT4514D,652
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SO Bulk - Rail/Tube (Alt: 74HCT4514D,652) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 421 Partner Stock |
|
$0.8061 / $0.9296 | Buy Now |
|
Future Electronics | 74HCT Series 6 V Non-Inverted Single Surface Mount Decoder/Demux - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 26 Weeks | 0 |
|
$1.4600 | Buy Now |
|
Rochester Electronics | 74HCT4514D - Decoder/Driver, HCT Series, True Output, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2629 |
|
$0.8059 / $0.9481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4514D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4514D,652
Nexperia
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 83 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT4514D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4514D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715690653 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | 74HCT4514D,652 vs 933715690653 |
74HCT4514D-T | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | 74HCT4514D,652 vs 74HCT4514D-T |
74HCT4514D,653 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SOP 24-Pin | Nexperia | 74HCT4514D,652 vs 74HCT4514D,653 |
933715690652 | Decoder/Driver | Nexperia | 74HCT4514D,652 vs 933715690652 |
74HCT4514D-T | Decoder/Driver | Nexperia | 74HCT4514D,652 vs 74HCT4514D-T |
933715690652 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | 74HCT4514D,652 vs 933715690652 |
74HCT4514D,653 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin | NXP Semiconductors | 74HCT4514D,652 vs 74HCT4514D,653 |
74HCT4514D | Decoder/Driver | Nexperia | 74HCT4514D,652 vs 74HCT4514D |