Part Details for 74HCT4514PW,112 by NXP Semiconductors
Overview of 74HCT4514PW,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT4514PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT4514PW,112-ND
|
DigiKey | IC 4-16 LINE DECOD/DEMUX 24TSSOP Min Qty: 330 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
653 In Stock |
|
$0.9100 | Buy Now |
|
Rochester Electronics | 74HCT4514PW - Decoder/Driver, HCT Series, True Output, CMOS, TSSOP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 653 |
|
$0.7823 / $0.9204 | Buy Now |
DISTI #
4273664
|
Farnell | RoHS: Compliant Min Qty: 396 Container: Each | 0 |
|
$1.3156 | Buy Now |
Part Details for 74HCT4514PW,112
74HCT4514PW,112 CAD Models
74HCT4514PW,112 Part Data Attributes
|
74HCT4514PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4514PW,112
NXP Semiconductors
74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | SOT-355, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 69 ns | |
Propagation Delay (tpd) | 83 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT4514PW,112
This table gives cross-reference parts and alternative options found for 74HCT4514PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4514PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4514PW,118 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | 74HCT4514PW,112 vs 74HCT4514PW,118 |
935262414118 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | 74HCT4514PW,112 vs 935262414118 |
74HCT4514PW,112 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | 74HCT4514PW,112 vs 74HCT4514PW,112 |
935262414118 | Decoder/Driver | Nexperia | 74HCT4514PW,112 vs 935262414118 |