-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2691
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4514PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.6040 | Buy Now |
DISTI #
1727-8005-1-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25931 In Stock |
|
$0.8302 / $1.3900 | Buy Now |
DISTI #
74HCT4514PW,118
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4514PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3835 / $0.4578 | Buy Now |
DISTI #
771-HCT4514PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HCT4514PW/SOT355/TSSOP24 RoHS: Compliant | 3844 |
|
$0.6160 / $1.2500 | Buy Now |
|
Future Electronics | 74HCT4514 Series 5.5 V 1 Channel (1 x 4:16) SMT Mux/Demux - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Rochester Electronics | 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches RoHS: Compliant Status: Active Min Qty: 1 | 3042 |
|
$0.3795 / $0.4465 | Buy Now |
DISTI #
74HCT4514PW,118
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4514PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3835 / $0.4578 | Buy Now |
DISTI #
74HCT4514PW,118
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4514PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3835 / $0.4578 | Buy Now |
DISTI #
74HCT4514PW,118
|
Avnet Asia | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP T/R (Alt: 74HCT4514PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HCT4514PW,118
|
Avnet Silica | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP T/R (Alt: 74HCT4514PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4514PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4514PW,118
Nexperia
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | SOT-355, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 83 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT4514PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4514PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262414118 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | 74HCT4514PW,118 vs 935262414118 |
74HCT4514PW,112 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | 74HCT4514PW,118 vs 74HCT4514PW,112 |
935262414118 | Decoder/Driver | Nexperia | 74HCT4514PW,118 vs 935262414118 |
74HCT4514PW,112 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | NXP Semiconductors | 74HCT4514PW,118 vs 74HCT4514PW,112 |