-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT4538 - Dual retriggerable precision monostable multivibrator@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT4538DB,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SSOP T/R - Tape and Reel (Alt: 74HCT4538DB,118) RoHS: Compliant Min Qty: 916 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 467 Partner Stock |
|
RFQ | |
DISTI #
74HCT4538DB,118
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SSOP T/R - Tape and Reel (Alt: 74HCT4538DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HCT4538DB Monostable Multivibrator, HCT Series, 2-Func, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 467 |
|
$0.3386 / $0.3984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4538DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4538DB,118
Nexperia
74HCT4538 - Dual retriggerable precision monostable multivibrator@en-us SSOP1 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HCT4538DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4538DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4538DB | Monostable Multivibrator | Nexperia | 74HCT4538DB,118 vs 74HCT4538DB |
935188780118 | Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HCT4538DB,118 vs 935188780118 |
74HCT4538DB,112 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SSOP1 16-Pin | NXP Semiconductors | 74HCT4538DB,118 vs 74HCT4538DB,112 |
74HCT4538DB,118 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SSOP1 16-Pin | NXP Semiconductors | 74HCT4538DB,118 vs 74HCT4538DB,118 |