Logic
74HCT534D
Description: IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver

Overview of 74HCT534D by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74HCT534D by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT534D by NXP Semiconductors

74HCT534D
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
15000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74HCT534D
    NXP Semiconductors
    IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver
    VS

Alternate Parts for 74HCT534D

This table gives cross-reference parts and alternative options found for 74HCT534D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT534D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT540AFW-ELP IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT534D vs TC74HCT540AFW-ELP
M74HCT563M1 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics 74HCT534D vs M74HCT563M1
MC74HCT534DWR2 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products 74HCT534D vs MC74HCT534DWR2
CD74HCT563ME4 High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments 74HCT534D vs CD74HCT563ME4
HD74HCT540RP-EL HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation 74HCT534D vs HD74HCT540RP-EL
GD54HCT540D Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd 74HCT534D vs GD54HCT540D
74HCT563D-T IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors 74HCT534D vs 74HCT563D-T
74HCT563D,652 74HC(T)563 - Octal D-type transparent latch; 3-state; inverting SOP 20-Pin NXP Semiconductors 74HCT534D vs 74HCT563D,652
M74HCT534RM13TR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SO-20 STMicroelectronics 74HCT534D vs M74HCT534RM13TR
DV74HCT534D Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors 74HCT534D vs DV74HCT534D
Part Number Description Manufacturer Compare
GD54HCT563D Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd 74HCT534D vs GD54HCT563D
SN74HCT533N Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC 74HCT534D vs SN74HCT533N
M38510/32404BRA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 74HCT534D vs M38510/32404BRA
TC74HCT540F IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.200 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT534D vs TC74HCT540F
CD54HCT534F3A Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 Harris Semiconductor 74HCT534D vs CD54HCT534F3A
M38510/65760B2A HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments 74HCT534D vs M38510/65760B2A
CD74HCT564M High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments 74HCT534D vs CD74HCT564M
GD54HCT533 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd 74HCT534D vs GD54HCT533
CD74HCT534M96 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor 74HCT534D vs CD74HCT534M96
74HCT563NB IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 74HCT534D vs 74HCT563NB

Related Parts for 74HCT534D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT534D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT534D by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT534D would you like to use for your alert(s)?
  • Please alert me when 74HCT534D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT534D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT534D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT534D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: