-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT540DWRG4 | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | |
SN74HCT540DWR | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2708
|
Newark | Ic, Latch Rohs Compliant: Yes |Nexperia 74HCT540D,653 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 | Buy Now |
DISTI #
1727-74HCT540D,653CT-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3922 In Stock |
|
$0.3119 / $0.8100 | Buy Now |
DISTI #
74HCT540D,653
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74HCT540D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 565 Partner Stock |
|
RFQ | |
DISTI #
74HCT540D,653
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74HCT540D,653) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2203 / $0.2622 | Buy Now |
DISTI #
771-HCT540D653
|
Mouser Electronics | Buffers & Line Drivers 74HCT540D/SOT163/SO20 RoHS: Compliant | 8954 |
|
$0.2500 / $0.8100 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V SMT Octal Buffer/Line Driver 3-State Inverting -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V SMT Octal Buffer/Line Driver 3-State Inverting -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
74HCT540D.653
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, SMD, SO20, HCT Min Qty: 1 | 806 |
|
$0.3530 / $0.8450 | Buy Now |
DISTI #
74HCT540D,653
|
Avnet Asia | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74HCT540D,653) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 8000 |
|
$0.2279 / $0.2549 | Buy Now |
DISTI #
74HCT540D,653
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74HCT540D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT540D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT540D,653
Nexperia
74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT540D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT540D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT540M1R | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 74HCT540D,653 vs M74HCT540M1R |
74HCT540D | Bus Driver | Nexperia | 74HCT540D,653 vs 74HCT540D |
M74HCT540RM13TR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 74HCT540D,653 vs M74HCT540RM13TR |
MM74HCT540WM | Inverting Octal 3-STATE Buffer, 1080-TUBE | onsemi | 74HCT540D,653 vs MM74HCT540WM |
74HCT540D-Q100J | 74HC540-Q100; 74HCT540-Q100 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin | Nexperia | 74HCT540D,653 vs 74HCT540D-Q100J |
CD74HCT540M | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | 74HCT540D,653 vs CD74HCT540M |
SN74HCT540DW | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74HCT540D,653 vs SN74HCT540DW |
74HCT540D-T | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 74HCT540D,653 vs 74HCT540D-T |
SN74HCT540DWR | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74HCT540D,653 vs SN74HCT540DWR |
TC74HCT540AFW | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HCT540D,653 vs TC74HCT540AFW |