-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2712
|
Newark | Ic, Latch Rohs Compliant: Yes |Nexperia 74HCT573BQ-Q100,11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 | Buy Now |
DISTI #
1727-74HCT573BQ-Q100,11TR-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20HVQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2257 / $0.2619 | Buy Now |
DISTI #
771-74HCT573BQQ10011
|
Mouser Electronics | Latches 74HCT573BQ-Q100/SOT764/DHVQFN2 RoHS: Compliant | 0 |
|
$0.2250 / $0.2610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2200 | Buy Now |
DISTI #
74HCT573BQ-Q100,11
|
Avnet Silica | 74HCT573BQ-Q100/DHVQFN20/REEL7/12NC:935298866115 (Alt: 74HCT573BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3937647
|
Farnell | IC, LATCH RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT573BQ-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT573BQ-Q100,11
Nexperia
74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT573BQ-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT573BQ-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT373BQ-Q100,11 | 74HC373-Q100; 74HCT373-Q100 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin | Nexperia | 74HCT573BQ-Q100,11 vs 74HCT373BQ-Q100,11 |
935273732115 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 | Nexperia | 74HCT573BQ-Q100,11 vs 935273732115 |
935299037115 | Bus Driver | Nexperia | 74HCT573BQ-Q100,11 vs 935299037115 |