Logic
74HCT85DB,112
Description: 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin

Overview of 74HCT85DB,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Communication and Networking

Price & Stock for 74HCT85DB,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT85DB - Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 564
  • 1 $0.3165
  • 25 $0.3102
  • 100 $0.2975
  • 500 $0.2849
  • 1,000 $0.2690
$0.2690 / $0.3165 Buy Now

CAD Models for 74HCT85DB,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT85DB,112 by NXP Semiconductors

74HCT85DB,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Package Description
PLASTIC, SSOP-16
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
CASCADABLE
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
66 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HCT85DB,112
    NXP Semiconductors
    74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin
    VS

Alternate Parts for 74HCT85DB,112

This table gives cross-reference parts and alternative options found for 74HCT85DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT85DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT85DB IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 74HCT85DB
933715430653 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT85DB,112 vs 933715430653
933715430652 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT85DB,112 vs 933715430652
935190310112 IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 935190310112
74HCT85DB,112 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SSOP1 16-Pin Nexperia 74HCT85DB,112 vs 74HCT85DB,112
74HCT85DB Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT85DB,112 vs 74HCT85DB
74HCT85D Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT85DB,112 vs 74HCT85D
74HCT85DB-T IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 74HCT85DB-T
935190310118 IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 935190310118
74HCT85D,652 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin NXP Semiconductors 74HCT85DB,112 vs 74HCT85D,652
Part Number Description Manufacturer Compare
74HC688D,652 74HC(T)688 - 8-bit magnitude comparator SOP 20-Pin NXP Semiconductors 74HCT85DB,112 vs 74HC688D,652
74HCT85D,652 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin NXP Semiconductors 74HCT85DB,112 vs 74HCT85D,652
74HC85D IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 74HC85D
SMFR-29C516E-31SB Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100, L LEAD, MQFP-100 Atmel Corporation 74HCT85DB,112 vs SMFR-29C516E-31SB
74HC85PW IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 74HC85PW
74HC688PW IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 74HC688PW
74HC688D,653 74HC(T)688 - 8-bit magnitude comparator SOP 20-Pin NXP Semiconductors 74HCT85DB,112 vs 74HC688D,653
74HC85PW,112 74HC(T)85 - 4-bit magnitude comparator TSSOP 16-Pin NXP Semiconductors 74HCT85DB,112 vs 74HC85PW,112
74HCT85DB IC HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 74HCT85DB
74HC688D IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit NXP Semiconductors 74HCT85DB,112 vs 74HC688D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT85DB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT85DB,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT85DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HCT85DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT85DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT85DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT85DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT85DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT85DB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: