Part Details for 74HCT9046AD,112 by NXP Semiconductors
Overview of 74HCT9046AD,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 74HCT9046AD,112
74HCT9046AD,112 CAD Models
74HCT9046AD,112 Part Data Attributes
|
74HCT9046AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT9046AD,112
NXP Semiconductors
74HCT9046A - PLL with band gap controlled VCO SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HCT9046AD,112
This table gives cross-reference parts and alternative options found for 74HCT9046AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT9046AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935044180118 | IC PHASE LOCKED LOOP, PDSO16, 3.90 MM, PLASTIC, SOT-109, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HCT9046AD,112 vs 935044180118 |
74HCT9046AD,112 | 74HCT9046A - PLL with band gap controlled VCO@en-us SOP 16-Pin | Nexperia | 74HCT9046AD,112 vs 74HCT9046AD,112 |
935044180112 | IC PHASE LOCKED LOOP, PDSO16, 3.90 MM, PLASTIC, SOT-109, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HCT9046AD,112 vs 935044180112 |
74HCT9046AD | Phase Locked Loop | Nexperia | 74HCT9046AD,112 vs 74HCT9046AD |
74HCT9046AD | IC PHASE LOCKED LOOP, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HCT9046AD,112 vs 74HCT9046AD |