-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT9046A - PLL with band gap controlled VCO@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT9046AD,118
|
Avnet Americas | PLL Single Up to 17MHz 16-Pin SO T/R - Tape and Reel (Alt: 74HCT9046AD,118) RoHS: Compliant Min Qty: 330 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 78697 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74HCT9046AD - Phase Locked Loop, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 66697 |
|
$0.9395 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT9046AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT9046AD,118
Nexperia
74HCT9046A - PLL with band gap controlled VCO@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT9046AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT9046AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT9046AD | Phase Locked Loop | Nexperia | 74HCT9046AD,118 vs 74HCT9046AD |
74HCT9046AD | IC PHASE LOCKED LOOP, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 74HCT9046AD,118 vs 74HCT9046AD |
74HCT9046AD,118 | 74HCT9046A - PLL with band gap controlled VCO SOP 16-Pin | NXP Semiconductors | 74HCT9046AD,118 vs 74HCT9046AD,118 |
935044180118 | Phase Locked Loop, CMOS, PDSO16 | Nexperia | 74HCT9046AD,118 vs 935044180118 |