Part Details for 74LCX02FT by Toshiba America Electronic Components
Overview of 74LCX02FT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX02FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74LCX02FTCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOPB Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.0688 / $0.4400 | Buy Now |
DISTI #
74LCX02FT
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Emboss T/R - Tape and Reel (Alt: 74LCX02FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0798 / $0.1017 | Buy Now |
DISTI #
757-74LCX02FT
|
Mouser Electronics | Logic Gates LV CMOS IC 24mA 3.6V 5.2ns RoHS: Compliant | 2500 |
|
$0.0690 / $0.4500 | Buy Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Quest Components | 1840 |
|
$0.1656 / $0.5520 | Buy Now | |
DISTI #
74LCX02FT
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Emboss T/R - Tape and Reel (Alt: 74LCX02FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0798 / $0.1017 | Buy Now |
|
LCSC | 40uA 1.65V3.6V 4 6ns3.3V50pF NORGate TSSOP-14-175mil Gates ROHS | 50 |
|
$0.1730 / $0.2951 | Buy Now |
Part Details for 74LCX02FT
74LCX02FT CAD Models
74LCX02FT Part Data Attributes:
|
74LCX02FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX02FT
Toshiba America Electronic Components
CMOS Logic ICs - 74LCX Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 22 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74LCX02FT
This table gives cross-reference parts and alternative options found for 74LCX02FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX02FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC02APW-Q100J | 74LVC02A-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74LCX02FT vs 74LVC02APW-Q100J |
74LVC02APW,118 | 74LVC02A - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74LCX02FT vs 74LVC02APW,118 |
74LVC02APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LCX02FT vs 74LVC02APW |