Part Details for 74LCX04BQX by Fairchild Semiconductor Corporation
Overview of 74LCX04BQX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX04BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ |
Part Details for 74LCX04BQX
74LCX04BQX CAD Models
74LCX04BQX Part Data Attributes
|
74LCX04BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX04BQX
Fairchild Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LCX04BQX
This table gives cross-reference parts and alternative options found for 74LCX04BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX04BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC06ABQ,115 | 74LVC06A - Hex inverter with open-drain outputs QFN 14-Pin | NXP Semiconductors | 74LCX04BQX vs 74LVC06ABQ,115 |
74HCT04BQ,115 | 74HC(T)04 - Hex inverter QFN 14-Pin | NXP Semiconductors | 74LCX04BQX vs 74HCT04BQ,115 |
74HC08BQ | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LCX04BQX vs 74HC08BQ |
74HCT14BQ,115 | 74HC(T)14 - Hex inverting Schmitt trigger QFN 14-Pin | NXP Semiconductors | 74LCX04BQX vs 74HCT14BQ,115 |
74HCT00BQ,115 | 74HC(T)00 - Quad 2-input NAND gate QFN 14-Pin | NXP Semiconductors | 74LCX04BQX vs 74HCT00BQ,115 |
74HCT32BQ,115 | 74HC(T)32 - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74LCX04BQX vs 74HCT32BQ,115 |
74AHC32BQ,115 | 74AHC(T)32 - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74LCX04BQX vs 74AHC32BQ,115 |
74LCX14BQX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74LCX04BQX vs 74LCX14BQX |
74AHCT00BQ | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3MM, 0.85 MM, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LCX04BQX vs 74AHCT00BQ |
74HC00BQ,115 | 74HC(T)00 - Quad 2-input NAND gate QFN 14-Pin | NXP Semiconductors | 74LCX04BQX vs 74HC00BQ,115 |