-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hex Inverter with 5 V Tolerant Inputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4757
|
Newark | Low Voltage Hex Inverter Rohs Compliant: Yes |Onsemi 74LCX04BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1660 / $0.1980 | Buy Now |
DISTI #
60J9500
|
Newark | Hex Inverter, Dqfn-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Dqfn, Product Range:74Lcx04, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Onsemi 74LCX04BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2170 | Buy Now |
DISTI #
74LCX04BQXFSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8682 In Stock |
|
$0.1683 / $0.5900 | Buy Now |
DISTI #
74LCX04BQX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX04BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 300039000 Factory Stock |
|
$0.1653 / $0.1973 | Buy Now |
DISTI #
512-74LCX04BQX
|
Mouser Electronics | Inverters Hex Inverter with 5V Tolerant Inputs RoHS: Compliant | 3056 |
|
$0.1650 / $0.4200 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - DQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
DISTI #
74LCX04BQX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX04BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 300039000 Factory Stock |
|
$0.1653 / $0.1973 | Buy Now |
DISTI #
74LCX04BQX
|
TME | IC: digital, NOT, Ch: 6, IN: 1, SMD, QFN14, 2÷3.6VDC, -40÷85°C, 10uA Min Qty: 3 | 0 |
|
$0.2210 / $0.3960 | RFQ |
DISTI #
74LCX04BQX
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX04BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 300039000 Factory Stock |
|
$0.1653 / $0.1973 | Buy Now |
DISTI #
SMC-74LCX04BQX
|
Sensible Micro Corporation | Ic, Low Voltage Hex Inverter 5V Tolerant Inputs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 93 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX04BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX04BQX
onsemi
Low Voltage Hex Inverter with 5 V Tolerant Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |