Part Details for 74LCX05FT by Toshiba America Electronic Components
Overview of 74LCX05FT by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX05FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX05FTCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19645 In Stock |
|
$0.1003 / $0.4500 | Buy Now |
DISTI #
74LCX05FT
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX05FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0884 / $0.0948 | Buy Now |
DISTI #
757-74LCX05FT
|
Mouser Electronics | Inverters Pb-F LCX TSSOP 14 CMOS LOGIC RoHS: Compliant | 16716 |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
74LCX05FT
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX05FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0884 / $0.0948 | Buy Now |
|
Chip1Cloud | IC INVERTER 6CH 6-INP 14TSSOP | 1290 |
|
RFQ | |
|
LCSC | 6 10uA 1.65V5.5V TSSOP-14 Inverters ROHS | 35 |
|
$0.1383 / $0.2331 | Buy Now |
Part Details for 74LCX05FT
74LCX05FT CAD Models
74LCX05FT Part Data Attributes:
|
74LCX05FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX05FT
Toshiba America Electronic Components
74LCX Series Hex Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74LCX05FT
This table gives cross-reference parts and alternative options found for 74LCX05FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX05FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX05FT | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX05FT vs TC74LCX05FT |