-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Hex Buffer with Open Drain Outputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9780
|
Newark | Buffer, Non Inverting, -40 To 85Deg C Rohs Compliant: Yes |Onsemi 74LCX07BQX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$0.3700 / $0.9570 | Buy Now |
DISTI #
97J9473
|
Newark | Ic,logic Gate,hex Buffer,lcx/Lvc-Cmos,llcc,14Pin,plastic Rohs Compliant: Yes |Onsemi 74LCX07BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3380 | Buy Now |
DISTI #
74LCX07BQXCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14DQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2290 In Stock |
|
$0.3563 / $0.9200 | Buy Now |
DISTI #
74LCX07BQX
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX07BQX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74LCX07BQX
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX07BQX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 69000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 221 |
|
$0.3016 / $0.3548 | Buy Now |
DISTI #
74LCX07BQX
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX07BQX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 69000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
74LCX07BQX
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX07BQX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74LCX07BQX
|
TME | IC: digital, buffer,non-inverting, Ch: 6, SMD, QFN14, LCX, 2÷5.5VDC Min Qty: 3 | 0 |
|
$0.2800 / $0.5010 | RFQ |
DISTI #
74LCX07BQX
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX07BQX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX07BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX07BQX
onsemi
Low Voltage Hex Buffer with Open Drain Outputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |