Part Details for 74LCX07FT by Toshiba America Electronic Components
Overview of 74LCX07FT by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74LCX07FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX07FTCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23543 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
74LCX07FT
|
Avnet Americas | Buffer 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX07FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
757-74LCX07FT
|
Mouser Electronics | Buffers & Line Drivers Pb-F LCX TSSOP 14 CMOS LOGIC RoHS: Compliant | 7102 |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
74LCX07FT
|
Avnet Americas | Buffer 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX07FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
74LCX07FT
|
Avnet Americas | Buffer 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX07FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1 32mA 1.65V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS | 4860 |
|
$0.1316 / $0.2503 | Buy Now |
|
Sense Electronic Company Limited | TSSOP14 | 1401 |
|
RFQ |
Part Details for 74LCX07FT
74LCX07FT CAD Models
74LCX07FT Part Data Attributes
|
74LCX07FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX07FT
Toshiba America Electronic Components
74LCX Series Hex Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX07FT
This table gives cross-reference parts and alternative options found for 74LCX07FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX07FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX07FT | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX07FT vs TC74LCX07FT |
74LCX07TTR | Hex Buffer (open drain) with 5V Tolerant Input | STMicroelectronics | 74LCX07FT vs 74LCX07TTR |