-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Buffer (open drain) with 5V Tolerant Input
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7336
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics 74LCX07YTTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13479-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27 In Stock |
|
$0.4626 / $1.1900 | Buy Now |
DISTI #
74LCX07YTTR
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX07YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.4842 / $0.5050 | Buy Now |
DISTI #
511-74LCX07YTTR
|
Mouser Electronics | Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input RoHS: Compliant | 3109 |
|
$0.4800 / $1.1900 | Buy Now |
|
STMicroelectronics | Hex Buffer (open drain) with 5V Tolerant Input RoHS: Compliant Min Qty: 1 | 3109 |
|
$0.6800 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4570 | Buy Now |
|
Rochester Electronics | 74LCX07 - Low Voltage Hex Inverter(Open Drain) RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.4657 / $0.5479 | Buy Now |
DISTI #
74LCX07YTTR
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX07YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.4842 / $0.5050 | Buy Now |
DISTI #
74LCX07YTTR
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX07YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.4842 / $0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX07YTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LCX07YTTR
STMicroelectronics
Hex Buffer (open drain) with 5V Tolerant Input
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |