Part Details for 74LCX08MX by Fairchild Semiconductor Corporation
Overview of 74LCX08MX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX08MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX08MX-ND
|
DigiKey | IC GATE AND Min Qty: 1069 Container: Bulk MARKETPLACE PRODUCT |
1843 In Stock |
|
$0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2340 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 824 |
|
RFQ | ||
|
Bristol Electronics | 2498 |
|
RFQ | ||
|
Bristol Electronics | 13704 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 1715 |
|
$0.2258 / $0.5418 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 10963 |
|
$0.2709 / $0.9030 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 5040 |
|
$0.2258 / $0.9030 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 1872 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 1080 |
|
$0.4200 / $1.0500 | Buy Now |
Part Details for 74LCX08MX
74LCX08MX CAD Models
74LCX08MX Part Data Attributes
|
74LCX08MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX08MX
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX08MX
This table gives cross-reference parts and alternative options found for 74LCX08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08MX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | 74LCX08MX vs 74LCX08MX |
74LCX08SJX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74LCX08MX vs 74LCX08SJX |
MC74LCX08DR2G | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | 74LCX08MX vs MC74LCX08DR2G |
74LCX08M | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74LCX08MX vs 74LCX08M |
74LCX08M | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 1100-TUBE | onsemi | 74LCX08MX vs 74LCX08M |
MC74LCX08M | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | 74LCX08MX vs MC74LCX08M |
74LCX08SJ | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | 74LCX08MX vs 74LCX08SJ |
74LCX08SJX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74LCX08MX vs 74LCX08SJX_NL |
74LCX08MX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74LCX08MX vs 74LCX08MX_NL |