Part Details for 74LCX126FT by Toshiba America Electronic Components
Overview of 74LCX126FT by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX126FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX126FTCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7309 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
74LCX126FT
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-State CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX126FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
DISTI #
757-74LCX126FT
|
Mouser Electronics | Buffers & Line Drivers Pb-F LCX TSSOP 14 CMOS LOGIC RoHS: Compliant | 39279 |
|
$0.1030 / $0.4700 | Buy Now |
|
Bristol Electronics | 1835 |
|
RFQ | ||
|
Quest Components | 1468 |
|
$0.2472 / $0.8240 | Buy Now | |
DISTI #
74LCX126FT
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-State CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX126FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
|
Ameya Holding Limited | 3996 |
|
RFQ | ||
DISTI #
74LCX126FT
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-State CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX126FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
DISTI #
SMC-74LCX126FT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 155 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-14 Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 60 |
|
$0.7318 / $0.9533 | Buy Now |
Part Details for 74LCX126FT
74LCX126FT CAD Models
74LCX126FT Part Data Attributes
|
74LCX126FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX126FT
Toshiba America Electronic Components
74LCX Series Quad Bus Buffer (3-State)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 20 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |