Part Details for 74LCX126MX by Fairchild Semiconductor Corporation
Overview of 74LCX126MX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX126MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX126MX-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES, 4- Min Qty: 1178 Container: Bulk MARKETPLACE PRODUCT |
35957 In Stock |
|
$0.2500 | Buy Now |
|
Bristol Electronics | 1749 |
|
RFQ | ||
|
Quest Components | 1399 |
|
$0.2382 / $0.7940 | Buy Now | |
|
Rochester Electronics | 74LCX126MX - Bus Driver, LVC/LCX/Z , 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 45884 |
|
$0.2187 / $0.2573 | Buy Now |
|
Sense Electronic Company Limited | SOP | 3252 |
|
RFQ |
Part Details for 74LCX126MX
74LCX126MX CAD Models
74LCX126MX Part Data Attributes
|
74LCX126MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX126MX
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX126MX
This table gives cross-reference parts and alternative options found for 74LCX126MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX126MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC126ADRG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126ADRG4 |
74LVC126AD,112 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state SOIC 14-Pin | NXP Semiconductors | 74LCX126MX vs 74LVC126AD,112 |
74LVC126AD,112 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX126MX vs 74LVC126AD,112 |
SN74LVC126AQDRQ1 | Automotive 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126AQDRQ1 |
935241100112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX126MX vs 935241100112 |
SN74LVC126ADTG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126ADTG4 |
74LCX126MX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LCX126MX vs 74LCX126MX |
74LVC126AD | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX126MX vs 74LVC126AD |
SN74LVC126ADG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126ADG4 |
SN74LVC126ADR | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX126MX vs SN74LVC126ADR |