There are no models available for this part yet.
Overview of 74LCX138CW by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 74LCX138CW by Fairchild Semiconductor Corporation
Part Data Attributes for 74LCX138CW by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
CUSTOM
|
Package Description
|
DIE,
|
Pin Count
|
0
|
Manufacturer Package Code
|
Unsawn Tested Wafer
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
3 ENABLE INPUTS
|
Family
|
LVC/LCX/Z
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-XUUC-N16
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Output Polarity
|
INVERTED
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Propagation Delay (tpd)
|
7.2 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for 74LCX138CW
This table gives cross-reference parts and alternative options found for 74LCX138CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX138CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC138AGQNR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PBGA20, PLASTIC, VFBGA-20 | Texas Instruments | 74LCX138CW vs SN74LVC138AGQNR |
74HCT238BQ-Q100 | Decoder/Driver, HCT Series, True Output, CMOS, PQCC16 | Nexperia | 74LCX138CW vs 74HCT238BQ-Q100 |
74ACT138CW | Decoder/Driver, ACT Series, Inverted Output, CMOS, WAFER | Rochester Electronics LLC | 74LCX138CW vs 74ACT138CW |
CD54HCT42H/3A | HCT SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, UUC16 | Intersil Corporation | 74LCX138CW vs CD54HCT42H/3A |
CD54ACT139H | Decoder/Driver, ACT Series, Inverted Output, CMOS | Harris Semiconductor | 74LCX138CW vs CD54ACT139H |
HD74AC539FP | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | 74LCX138CW vs HD74AC539FP |
AM2921XC | Decoder/Driver, S Series, Configurable Output, TTL, 0.081 X 0.096 INCH, DIE-20 | AMD | 74LCX138CW vs AM2921XC |
CD54HC237H/3A | Decoder/Driver, HC/UH Series, True Output, CMOS | Harris Semiconductor | 74LCX138CW vs CD54HC237H/3A |
74F537VC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, SOIC-20 | Fairchild Semiconductor Corporation | 74LCX138CW vs 74F537VC |
CD54HC238H/3 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | 74LCX138CW vs CD54HC238H/3 |