Part Details for 74LCX14MTCX by Fairchild Semiconductor Corporation
Overview of 74LCX14MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX14MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2312 |
|
RFQ | ||
|
Bristol Electronics | 2773 |
|
RFQ | ||
|
Bristol Electronics | 5472 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 4115 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX/LVC-CMOS, 14 Pin, Plastic, TSSOP | 2218 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX/LVC-CMOS, 14 Pin, Plastic, TSSOP | 3292 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX/LVC-CMOS, 14 Pin, Plastic, TSSOP | 3080 |
|
$0.2403 / $0.6865 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX/LVC-CMOS, 14 Pin, Plastic, TSSOP | 1008 |
|
$0.2746 / $0.6865 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX/LVC-CMOS, 14 Pin, Plastic, TSSOP | 782 |
|
$0.2746 / $0.6865 | Buy Now |
|
Rochester Electronics | 74LCX14 - Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs RoHS: Compliant Status: Active Min Qty: 1 | 12024 |
|
$0.1785 / $0.2100 | Buy Now |
Part Details for 74LCX14MTCX
74LCX14MTCX CAD Models
74LCX14MTCX Part Data Attributes:
|
74LCX14MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX14MTCX
Fairchild Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX14MTCX
This table gives cross-reference parts and alternative options found for 74LCX14MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX14MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX14T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX14MTCX vs 74LCX14T |
MC74LCX14DTG | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 96-TUBE | onsemi | 74LCX14MTCX vs MC74LCX14DTG |
74LCX14MTCX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX14MTCX vs 74LCX14MTCX_NL |
TC74LCX14FT(EL,K) | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Toshiba America Electronic Components | 74LCX14MTCX vs TC74LCX14FT(EL,K) |
TC74LCX14FT(EL) | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX14MTCX vs TC74LCX14FT(EL) |
74LCX14MTC | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | 74LCX14MTCX vs 74LCX14MTC |
TC74LCX14FT | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX14MTCX vs TC74LCX14FT |
MC74LCX14DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74LCX14MTCX vs MC74LCX14DTR2 |
MC74LCX14DTR2G | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 74LCX14MTCX vs MC74LCX14DTR2G |
74LCX14TTR | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | STMicroelectronics | 74LCX14MTCX vs 74LCX14TTR |