Part Details for 74LCX16373MEA by Fairchild Semiconductor Corporation
Overview of 74LCX16373MEA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX16373MEA
74LCX16373MEA CAD Models
74LCX16373MEA Part Data Attributes
|
74LCX16373MEA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX16373MEA
Fairchild Semiconductor Corporation
Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, MO-118, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm |
Alternate Parts for 74LCX16373MEA
This table gives cross-reference parts and alternative options found for 74LCX16373MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16373MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935238480112 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LCX16373MEA vs 935238480112 |
SN74LVC16373ADLG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | 74LCX16373MEA vs SN74LVC16373ADLG4 |
SN74LVCH16373ADLR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | 74LCX16373MEA vs SN74LVCH16373ADLR |
74LCX16373MEAX | Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL | Fairchild Semiconductor Corporation | 74LCX16373MEA vs 74LCX16373MEAX |
74LVCH16373ADL | Bus Driver | Nexperia | 74LCX16373MEA vs 74LVCH16373ADL |
74LVC16373ADL,112 | 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin | NXP Semiconductors | 74LCX16373MEA vs 74LVC16373ADL,112 |
74LVCH16373ADL-T | Bus Driver | Nexperia | 74LCX16373MEA vs 74LVCH16373ADL-T |
SN74LVC16373DLRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | 74LCX16373MEA vs SN74LVC16373DLRG4 |
74LVC16373ADL,112 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin | Nexperia | 74LCX16373MEA vs 74LVC16373ADL,112 |
SN74LVC16373ADLR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | 74LCX16373MEA vs SN74LVC16373ADLR |