Part Details for 74LCX240MTCX by Fairchild Semiconductor Corporation
Overview of 74LCX240MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX240MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX240MTCX-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES, 2- Min Qty: 837 Container: Bulk MARKETPLACE PRODUCT |
50820 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 2494 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,TSSOP,20PIN,PLASTIC | 82 |
|
$0.4426 / $0.6639 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,TSSOP,20PIN,PLASTIC | 17 |
|
$0.4095 / $0.9100 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,TSSOP,20PIN,PLASTIC | 324 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,TSSOP,20PIN,PLASTIC | 1995 |
|
$0.3873 / $1.1065 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,TSSOP,20PIN,PLASTIC | 774 |
|
$0.4426 / $1.1065 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,TSSOP,20PIN,PLASTIC | 790 |
|
$0.4000 / $1.0000 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 50820 |
|
$0.3077 / $0.3620 | Buy Now |
Part Details for 74LCX240MTCX
74LCX240MTCX CAD Models
74LCX240MTCX Part Data Attributes
|
74LCX240MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX240MTCX
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX240MTCX
This table gives cross-reference parts and alternative options found for 74LCX240MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX240MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX240MTC | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX240MTCX vs 74LCX240MTC |