-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1825-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6299
|
Newark | Non Inverting Buffer, Tssop-20, Logic Family/Base Number:74Lcx244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Msl:- Rohs Compliant: Yes |Onsemi 74LCX244MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$0.3240 / $0.8320 | Buy Now |
DISTI #
59M6048
|
Newark | Ic, 74Lcx, Smd, Logic Family/Base Number:74Lcx244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Logic Ic Base Rohs Compliant: Yes |Onsemi 74LCX244MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$0.3240 / $0.8320 | Buy Now |
DISTI #
26AC8689
|
Newark | Lv Buffer/Line Driver Rohs Compliant: Yes |Onsemi 74LCX244MTC Min Qty: 1825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $0.3670 | Buy Now |
DISTI #
74LCX244MTC-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4069 In Stock |
|
$0.3232 / $0.8300 | Buy Now |
DISTI #
74LCX244MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX244MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 11503650 Factory Stock |
|
$0.2762 / $0.2963 | Buy Now |
DISTI #
78K6299
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Bulk (Alt: 78K6299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 275 Partner Stock |
|
$0.3670 / $0.8530 | Buy Now |
DISTI #
512-74LCX244MTC
|
Mouser Electronics | Buffers & Line Drivers Buffer/Line Driver RoHS: Compliant | 6860 |
|
$0.3180 / $0.8000 | Buy Now |
DISTI #
E02:0323_00839665
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2249 | Europe - 4497 |
|
$0.3044 / $0.8058 | Buy Now |
DISTI #
V36:1790_06297488
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2244 | Americas - 3514 |
|
$0.2986 / $0.7831 | Buy Now |
DISTI #
V99:2348_06297488
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2245 | Americas - 3371 |
|
$0.3355 / $0.6295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX244MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX244MTC
onsemi
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1825-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX244MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX244MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LCX244L | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | 74LCX244MTC vs PI74LCX244L |
PI74LCX244LX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | 74LCX244MTC vs PI74LCX244LX |
MC74LCX244DT | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | 74LCX244MTC vs MC74LCX244DT |
MC74LCX244DTR2G | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-20 | Rochester Electronics LLC | 74LCX244MTC vs MC74LCX244DTR2G |
MC74LCX244DTR2G | Octal Buffer, Non-Inverting, Low Voltage, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | 74LCX244MTC vs MC74LCX244DTR2G |
MC74LCX244DTEL | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | 74LCX244MTC vs MC74LCX244DTEL |
MC74LCX244DTG | Octal Buffer, Non-Inverting, Low Voltage, 3-State, TSSOP 20 LEAD, 75-TUBE | onsemi | 74LCX244MTC vs MC74LCX244DTG |
74LCX244T | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74LCX244MTC vs 74LCX244T |
74LCX244MTC_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74LCX244MTC vs 74LCX244MTC_NL |
MC74LCX244DT | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74LCX244MTC vs MC74LCX244DT |