Part Details for 74LCX32MX by Fairchild Semiconductor Corporation
Overview of 74LCX32MX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX32MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX32MX-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1103 Container: Bulk MARKETPLACE PRODUCT |
10787 In Stock |
|
$0.2700 | Buy Now |
|
Bristol Electronics | 5960 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 9525 |
|
$0.1072 / $0.4125 | Buy Now |
|
Bristol Electronics | 2308 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 3717 |
|
$0.1927 / $0.5256 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 872 |
|
$0.1491 / $0.4970 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 7620 |
|
$0.1375 / $0.5500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 4824 |
|
$0.3066 / $0.8760 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 3323 |
|
$0.3066 / $0.8760 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 1846 |
|
$0.3504 / $0.8760 | Buy Now |
Part Details for 74LCX32MX
74LCX32MX CAD Models
74LCX32MX Part Data Attributes
|
74LCX32MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX32MX
Fairchild Semiconductor Corporation
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX32MX
This table gives cross-reference parts and alternative options found for 74LCX32MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX32MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32ANSRE4 | Quadruple 2-Input Positive-OR Gate 14-SO -40 to 105 | Texas Instruments | 74LCX32MX vs SN74LVC32ANSRE4 |
MC74LCX32MR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX32MX vs MC74LCX32MR2 |
74LCX32M | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14 | STMicroelectronics | 74LCX32MX vs 74LCX32M |
935250060112 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LCX32MX vs 935250060112 |
SN74LVC32AD | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOIC -40 to 125 | Texas Instruments | 74LCX32MX vs SN74LVC32AD |
SN74LVC32DR | Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 85 | Texas Instruments | 74LCX32MX vs SN74LVC32DR |
N74LVC32D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX32MX vs N74LVC32D |
MC74LCX32D | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX32MX vs MC74LCX32D |
PI74LVC32AWE | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | 74LCX32MX vs PI74LVC32AWE |
TC74LCX32FNELP | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 74LCX32MX vs TC74LCX32FNELP |