74LCX374BQX
Description: Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 3000-REEL

Overview of 74LCX374BQX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LCX374BQX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LCX374BQX-488-ND
DigiKey BUS DRIVER, LVC/LCX/Z SERIES, 1- Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5311
In Stock
  • 523 $0.5700
$0.5700 Buy Now
DISTI # 74LCX374BQX
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX374BQX) RoHS: Compliant Min Qty: 629 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 8278 Partner Stock
  • 629 $0.5887
  • 640 $0.5728
  • 1,300 $0.5569
  • 3,200 $0.5410
  • 6,300 $0.5251
  • 32,000 $0.5092
  • 63,000 $0.4933
$0.4933 / $0.5887 Buy Now
Rochester Electronics Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 5311
  • 1 $0.5801
  • 25 $0.5685
  • 100 $0.5453
  • 500 $0.5221
  • 1,000 $0.4931
$0.4931 / $0.5801 Buy Now

CAD Models for 74LCX374BQX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX374BQX by onsemi

74LCX374BQX
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
DQFN-20
Manufacturer Package Code
510CD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
JESD-30 Code
R-XQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.1X.18,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
2.5 mm
Want to compare parts?
  1. 74LCX374BQX
    onsemi
    Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 3000-REEL
    VS

Alternate Parts for 74LCX374BQX

This table gives cross-reference parts and alternative options found for 74LCX374BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX374BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC374ABQ,115 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us QFN 20-Pin Nexperia 74LCX374BQX vs 74LVC374ABQ,115
Part Number Description Manufacturer Compare
74LVC374ABQ,115 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us QFN 20-Pin Nexperia 74LCX374BQX vs 74LVC374ABQ,115

Related Parts for 74LCX374BQX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX374BQX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX374BQX by onsemi

Select Manufacturer
Which Manufacturer of 74LCX374BQX would you like to use for your alert(s)?
  • Please alert me when 74LCX374BQX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX374BQX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX374BQX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX374BQX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX374BQX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX374BQX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: