Part Details for 74LCX541MTC by Texas Instruments
Results Overview of 74LCX541MTC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX541MTC Information
74LCX541MTC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74LCX541MTC
74LCX541MTC CAD Models
74LCX541MTC Part Data Attributes
|
74LCX541MTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LCX541MTC
Texas Instruments
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LCX541MTC
This table gives cross-reference parts and alternative options found for 74LCX541MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX541MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC541APWTG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74LCX541MTC vs SN74LVC541APWTG4 |
SN74LVC541APWRE4 | Texas Instruments | Check for Price | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | 74LCX541MTC vs SN74LVC541APWRE4 |
MC74LCX541DTR2G | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | 74LCX541MTC vs MC74LCX541DTR2G |
SN74LVC541APWRG3 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | 74LCX541MTC vs SN74LVC541APWRG3 |
MC74LCX541DTEL | onsemi | Check for Price | MC74LCX541DTEL | 74LCX541MTC vs MC74LCX541DTEL |
SN74LVC541APWLE | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | 74LCX541MTC vs SN74LVC541APWLE |
SN74LVC541APWR | Texas Instruments | $0.1936 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | 74LCX541MTC vs SN74LVC541APWR |
TC74LCX541FT(EL) | Toshiba America Electronic Components | Check for Price | IC IC,BUFFER/DRIVER,SINGLE,8-BIT,LCX/LVC-CMOS,TSSOP,20PIN,PLASTIC, Bus Driver/Transceiver | 74LCX541MTC vs TC74LCX541FT(EL) |
SN74LVC541APWE4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 | 74LCX541MTC vs SN74LVC541APWE4 |
TC74LCX541FT | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | 74LCX541MTC vs TC74LCX541FT |