-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-20, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX541MTC by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3060
|
Newark | Ic, 74Lcx, Smd, Tssop20, 3.6V, Logic Family/Base Number:74Lcx541, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Logic Ic Rohs Compliant: Yes |Onsemi 74LCX541MTC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3332 |
|
$0.4270 / $1.6000 | Buy Now |
DISTI #
80AH0856
|
Newark | Octal Buff/Line Driver 3V Rohs Compliant: Yes |Onsemi 74LCX541MTC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2390 |
|
$0.5090 / $1.3100 | Buy Now |
DISTI #
74LCX541MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Inv/Non-Inv 3-State CMOS 20-Pin TSSOP Tube - Rail/Tube (Alt: 74LCX541MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 23906675 Factory Stock |
|
$0.2470 / $1.2707 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
74LCX541MTC
|
Avnet Asia | Buffer/Line Driver 8-CH Inv/Non-Inv 3-State CMOS 20-Pin TSSOP Tube (Alt: 74LCX541MTC) RoHS: Compliant Min Qty: 2625 Package Multiple: 75 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2217 / $0.2479 | Buy Now |
DISTI #
74LCX541MTC
|
Avnet Silica | Buffer/Line Driver 8-CH Inv/Non-Inv 3-State CMOS 20-Pin TSSOP Tube (Alt: 74LCX541MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901435581
|
Chip One Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Container: Tube | 101 |
|
$0.5090 / $1.4700 | Buy Now |
DISTI #
74LCX541MTC
|
EBV Elektronik | Buffer/Line Driver 8-CH Inv/Non-Inv 3-State CMOS 20-Pin TSSOP Tube (Alt: 74LCX541MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | EBV - 1050 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 450 |
|
RFQ | |
|
LCSC | 8 24mA 2V3.6V 24mA 1 TSSOP-20 Buffers Drivers Receivers Transceivers ROHS | 1 |
|
$0.4308 / $0.6789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX541MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX541MTC
onsemi
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-20, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX541MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX541MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX541DTG | onsemi | $0.3607 | Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 75-TUBE | 74LCX541MTC vs MC74LCX541DTG |