Datasheets
74LS00FCQM by:

NAND Gate

Part Details for 74LS00FCQM by Rochester Electronics LLC

Overview of 74LS00FCQM by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74LS00FCQM

74LS00FCQM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LS00FCQM Part Data Attributes

74LS00FCQM Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
74LS00FCQM Rochester Electronics LLC NAND Gate
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature LG_MAX
Family LS
JESD-30 Code R-GDFP-F14
Length 9.78 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.008 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 4.4 mA
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 15 ns
Schmitt Trigger NO
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.28 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS00FCQM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS00FCQM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74LS00FCQM would you like to use for your alert(s)?
  • Please alert me when 74LS00FCQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS00FCQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS00FCQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS00FCQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS00FCQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS00FCQM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: