There are no models available for this part yet.
Overview of 74LS09PC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74LS09PC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 33 |
|
RFQ |
CAD Models for 74LS09PC by Fairchild Semiconductor Corporation
Part Data Attributes for 74LS09PC by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
AND GATE
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 74LS09PC
This table gives cross-reference parts and alternative options found for 74LS09PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS09PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS09A | AND Gate, TTL, PDIP14 | Philips Semiconductors | 74LS09PC vs N74LS09A |
N74LS09N | IC AND GATE, PDIP14, Gate | NXP Semiconductors | 74LS09PC vs N74LS09N |
DM74LS09N | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74LS09PC vs DM74LS09N |
SN74LS09NE4 | Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | 74LS09PC vs SN74LS09NE4 |
N74LS09N | AND Gate, TTL, PDIP14 | Philips Semiconductors | 74LS09PC vs N74LS09N |
SN74LS09N | 4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate with open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | 74LS09PC vs SN74LS09N |
N74LS09N | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74LS09PC vs N74LS09N |
T74LS09B1 | LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74LS09PC vs T74LS09B1 |