Datasheets
74LS139 by:

Decoder/Driver, TTL, PDIP16

Part Details for 74LS139 by LSI Corporation

Overview of 74LS139 by LSI Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74LS139

74LS139 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LS139 Part Data Attributes:

74LS139 LSI Corporation
Buy Now Datasheet
Compare Parts:
74LS139 LSI Corporation Decoder/Driver, TTL, PDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AGERE SYSTEMS INC
Package Description DIP-16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family LS
Input Conditioning STANDARD
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Logic IC Type 2-LINE TO 4-LINE DECODER
Max I(ol) 0.008 A
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 11 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS139 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS139 by LSI Corporation

  • Please alert me when 74LS139 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LS139 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS139 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LS139 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS139.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS139 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: