There are no models available for this part yet.
Overview of 74LS160PC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for 74LS160PC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 41 |
|
$0.7524 / $1.2540 | Buy Now | ||
Quest Components | Counter, Up, Decade, 16 Pin, Plastic, DIP | 4 |
|
$3.3115 / $3.9738 | Buy Now |
CAD Models for 74LS160PC by Fairchild Semiconductor Corporation
Part Data Attributes for 74LS160PC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for 74LS160PC
This table gives cross-reference parts and alternative options found for 74LS160PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS160PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS160AJ/883C | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | 74LS160PC vs DM54LS160AJ/883C |
DM54LS160J | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | 74LS160PC vs DM54LS160J |
54LS160A/BEAJC | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 74LS160PC vs 54LS160A/BEAJC |
74LS160DCQM | Decade Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 74LS160PC vs 74LS160DCQM |
SN74LS160ANP1 | Decade Counter, | Rochester Electronics LLC | 74LS160PC vs SN74LS160ANP1 |
DM74LS160N | Decade Counter, | Rochester Electronics LLC | 74LS160PC vs DM74LS160N |
SN74LS160AN-10 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16 | Texas Instruments | 74LS160PC vs SN74LS160AN-10 |
SN74LS160AJ | SN74LS160AJ | Motorola Mobility LLC | 74LS160PC vs SN74LS160AJ |
SN54LS160J | Decade Counter, | Rochester Electronics LLC | 74LS160PC vs SN54LS160J |
SN54LS160AJD | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 74LS160PC vs SN54LS160AJD |