Part Details for 74LS259PC by Fairchild Semiconductor Corporation
Overview of 74LS259PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for 74LS259PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 109 |
|
$1.3500 / $2.5000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 17 |
|
$0.6720 / $0.8400 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 94 |
|
$0.4375 / $0.8750 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 60 |
|
$2.2000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 74LS259PC
74LS259PC CAD Models
74LS259PC Part Data Attributes:
|
74LS259PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS259PC
Fairchild Semiconductor Corporation
D Latch, 1-Func, 8-Bit, TTL, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |