74LS26J
Description: LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14

Overview of 74LS26J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74LS26J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS26J by Texas Instruments

74LS26J
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
4.4 mA
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74LS26J
    Texas Instruments
    LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14
    VS

Alternate Parts for 74LS26J

This table gives cross-reference parts and alternative options found for 74LS26J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS26J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS26N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 Motorola Semiconductor Products 74LS26J vs SN74LS26N
GD74LS26 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74LS26J vs GD74LS26
SN74LS26NS LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74LS26J vs SN74LS26NS
SN54LS03J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments 74LS26J vs SN54LS03J
SN74LS26NE4 Quad 2-input high-voltage interface positive-NAND gates 14-PDIP 0 to 70 Texas Instruments 74LS26J vs SN74LS26NE4
74LS26N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 74LS26J vs 74LS26N
SNJ54LS03J-00 LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 74LS26J vs SNJ54LS03J-00
SN74LS26JS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74LS26J vs SN74LS26JS
N74LS26A IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors 74LS26J vs N74LS26A
SN74LS26J NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74LS26J vs SN74LS26J
Part Number Description Manufacturer Compare
JM38510/30001BCC NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 74LS26J vs JM38510/30001BCC
DM54LS03J NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74LS26J vs DM54LS03J
M38510/30001SCA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 74LS26J vs M38510/30001SCA
SN74LS26N-00 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 74LS26J vs SN74LS26N-00
GD74LS26J NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd 74LS26J vs GD74LS26J
SN74LS26ND NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74LS26J vs SN74LS26ND
SN74LS26N3 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 74LS26J vs SN74LS26N3
SN74LS26N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 Motorola Mobility LLC 74LS26J vs SN74LS26N
M38510/30001SCX IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74LS26J vs M38510/30001SCX
T74LS26B1 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 74LS26J vs T74LS26B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS26J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS26J by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LS26J would you like to use for your alert(s)?
  • Please alert me when 74LS26J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS26J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS26J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS26J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS26J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS26J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: