Part Details for 74LS27N by Signetics
Overview of 74LS27N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS27N | Texas Instruments | Triple 3-input positive-NOR gates 14-PDIP 0 to 70 | |
SN74LS27NSR | Texas Instruments | Triple 3-input positive-NOR gates 14-SO 0 to 70 |
Price & Stock for 74LS27N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 254 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 380 |
|
$0.2855 / $0.5710 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 230 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 38 |
|
$0.3600 / $0.8000 | Buy Now |
Part Details for 74LS27N
74LS27N CAD Models
74LS27N Part Data Attributes
|
74LS27N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS27N
Signetics
NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS27N
This table gives cross-reference parts and alternative options found for 74LS27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00404BCB | NOR Gate | Military Specifications | 74LS27N vs JM38510/00404BCB |
SN74LS27NS | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS27N vs SN74LS27NS |
74LS27N | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | 74LS27N vs 74LS27N |
JM38510/30302BCA | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74LS27N vs JM38510/30302BCA |
GD54LS27 | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74LS27N vs GD54LS27 |
SN74LS27ND | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74LS27N vs SN74LS27ND |
SN74LS27J | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS27N vs SN74LS27J |
JM38510/00404BCB | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74LS27N vs JM38510/00404BCB |
JM38510/30302BCA | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | 74LS27N vs JM38510/30302BCA |
M38510/30302SCX | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LS27N vs M38510/30302SCX |