Part Details for 74LS27PC by Fairchild Semiconductor Corporation
Overview of 74LS27PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LS27PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 119 |
|
$0.2260 / $0.3390 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 14 |
|
$0.3955 / $0.7910 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 4 |
|
$0.7910 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 76 |
|
$0.3132 / $0.5220 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 74LS27PC
74LS27PC CAD Models
74LS27PC Part Data Attributes
|
74LS27PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS27PC
Fairchild Semiconductor Corporation
NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74LS27PC
This table gives cross-reference parts and alternative options found for 74LS27PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS27PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS27A | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | 74LS27PC vs N74LS27A |
T74LS27B1 | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74LS27PC vs T74LS27B1 |
DM74LS27N | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74LS27PC vs DM74LS27N |
N74LS27A | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 74LS27PC vs N74LS27A |
SN74LS27NE4 | Triple 3-input positive-NOR gates 14-PDIP 0 to 70 | Texas Instruments | 74LS27PC vs SN74LS27NE4 |
N74LS27N | IC NOR GATE, PDIP14, Gate | NXP Semiconductors | 74LS27PC vs N74LS27N |