Part Details for 74LS390PC by Fairchild Semiconductor Corporation
Overview of 74LS390PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LS390PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 236 |
|
Buy Now |
Part Details for 74LS390PC
74LS390PC CAD Models
74LS390PC Part Data Attributes
|
74LS390PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS390PC
Fairchild Semiconductor Corporation
Decade Counter, LS Series, Synchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 15000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 81 ns | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 40 MHz |
Alternate Parts for 74LS390PC
This table gives cross-reference parts and alternative options found for 74LS390PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS390PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS390JDS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74LS390PC vs SN74LS390JDS |
74LS390PC | LS SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT DECADE COUNTER, PDIP16 | Texas Instruments | 74LS390PC vs 74LS390PC |
M38510/32701BEX | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 74LS390PC vs M38510/32701BEX |
SN74LS390JDS | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 74LS390PC vs SN74LS390JDS |
DM74LS390N | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74LS390PC vs DM74LS390N |
SN74LS390N | Dual 4-Bit Decade Counters 16-PDIP 0 to 70 | Texas Instruments | 74LS390PC vs SN74LS390N |
SN74LS390J-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16 | Texas Instruments | 74LS390PC vs SN74LS390J-00 |
SNJ54LS390J-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74LS390PC vs SNJ54LS390J-00 |
SN74LS390N-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74LS390PC vs SN74LS390N-00 |
SN74LS390N3 | Dual 4-Bit Decade Counters 16-PDIP 0 to 70 | Texas Instruments | 74LS390PC vs SN74LS390N3 |