-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_19852889
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 680 Package Multiple: 1 Date Code: 1711 | Americas - 4000 |
|
$0.1471 | Buy Now |
|
Rochester Electronics | 74LV00DB - NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13465 |
|
$0.1428 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV00DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV00DB,118
Nexperia
74LV00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 31 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LV00DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV00DB,112 | 74LV00 - Quad 2-input NAND gate SSOP1 14-Pin | NXP Semiconductors | 74LV00DB,118 vs 74LV00DB,112 |
74LV00DB-T | NAND Gate | Nexperia | 74LV00DB,118 vs 74LV00DB-T |
74LV00DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74LV00DB,118 vs 74LV00DB |
74LV00DB | NAND Gate | Nexperia | 74LV00DB,118 vs 74LV00DB |
935170130118 | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV00DB,118 vs 935170130118 |
N74LV00DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00DB,118 vs N74LV00DB |
SN74LV00ADBR | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125 | Texas Instruments | 74LV00DB,118 vs SN74LV00ADBR |
N74LV00DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00DB,118 vs N74LV00DB-T |
SN74LV00DB | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74LV00DB,118 vs SN74LV00DB |