Part Details for 74LV05AT14-13 by Diodes Incorporated
Overview of 74LV05AT14-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV05AT14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV05AT14-13DICT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
514 In Stock |
|
$0.0883 / $0.4000 | Buy Now |
DISTI #
74LV05AT14-13
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV05AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
621-74LV05AT14-13
|
Mouser Electronics | Inverters 6 Hex Inv 2 to 5.5V 12mA at Vcc 4.5V RoHS: Compliant | 732 |
|
$0.0880 / $0.4000 | Buy Now |
|
Future Electronics | IC INVERTER 6CH 1-INP 14TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0991 / $0.1120 | Buy Now |
DISTI #
74LV05AT14-13
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV05AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
74LV05AT14-13
|
TME | IC: digital, inverter, Ch: 6, CMOS, SMD, TSSOP14, 2÷5.5VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0980 / $0.1790 | RFQ |
DISTI #
74LV05AT14-13
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74LV05AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |