-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV08D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV08D
Nexperia
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-08-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 33 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV08D | Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 | Texas Instruments | 74LV08D vs SN74LV08D |
MC74LVX08MR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LV08D vs MC74LVX08MR2 |
SN74LV08AD | 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | 74LV08D vs SN74LV08AD |
935063150118 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate | NXP Semiconductors | 74LV08D vs 935063150118 |
SN74LV08ADR | 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | 74LV08D vs SN74LV08ADR |
TC74LVX08FNELP | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 74LV08D vs TC74LVX08FNELP |
HD74LV08RP | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 74LV08D vs HD74LV08RP |
TC74LVX08FNEL | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 74LV08D vs TC74LVX08FNEL |
HD74LV08AFPEL-E | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV08D vs HD74LV08AFPEL-E |
HD74LV08RP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV08D vs HD74LV08RP |