74LV08PW-T
Description: AND Gate

Overview of 74LV08PW-T by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74LV08PW-T by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV08PW-T by Nexperia

74LV08PW-T
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
33 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LV08PW-T
    Nexperia
    AND Gate
    VS

Alternate Parts for 74LV08PW-T

This table gives cross-reference parts and alternative options found for 74LV08PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV08PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LV08PW-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74LV08PW-T vs N74LV08PW-T
TC74VHC08FT IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74LV08PW-T vs TC74VHC08FT
TC74LVX08FT(EL) IC IC,LOGIC GATE,QUAD 2-INPUT AND,LVX-CMOS,TSSOP,14PIN,PLASTIC, Gate Toshiba America Electronic Components 74LV08PW-T vs TC74LVX08FT(EL)
74LV08PW,112 74LV08 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia 74LV08PW-T vs 74LV08PW,112
MC74LVX08DT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LV08PW-T vs MC74LVX08DT
74VHC08FT(BJ) AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 Toshiba America Electronic Components 74LV08PW-T vs 74VHC08FT(BJ)
74VHC08FT(TB,BJ) AND Gate Toshiba America Electronic Components 74LV08PW-T vs 74VHC08FT(TB,BJ)
SN74LV08PW LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74LV08PW-T vs SN74LV08PW
HD74LVC08TELL LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation 74LV08PW-T vs HD74LVC08TELL
74VHC08FT 74VHC Series Toshiba America Electronic Components 74LV08PW-T vs 74VHC08FT
Part Number Description Manufacturer Compare
N74LV08PW IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74LV08PW-T vs N74LV08PW
SN74LV08PW LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74LV08PW-T vs SN74LV08PW
HD74LV08AT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D Renesas Electronics Corporation 74LV08PW-T vs HD74LV08AT
74LV08AT14-13 AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated 74LV08PW-T vs 74LV08AT14-13
MC74LVX08DTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi 74LV08PW-T vs MC74LVX08DTR2G
74LVC08AT14-13 AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated 74LV08PW-T vs 74LVC08AT14-13
SN74LV08APWT 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125 Texas Instruments 74LV08PW-T vs SN74LV08APWT
74LV08PW-Q100,118 74LV08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia 74LV08PW-T vs 74LV08PW-Q100,118
74LV08PWDH-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74LV08PW-T vs 74LV08PWDH-T
74LVX08T LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics 74LV08PW-T vs 74LVX08T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV08PW-T by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV08PW-T by Nexperia

Select Manufacturer
Which Manufacturer of 74LV08PW-T would you like to use for your alert(s)?
  • Please alert me when 74LV08PW-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV08PW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV08PW-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV08PW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV08PW-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV08PW-T by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: