-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4743
|
Newark | Ic, 3-8 Line Decoder/Demux, Dhvqfn16, Logic Family/Base Number:74Lv138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Dhvqfn, No. Of Pins:16Pins, Supply Voltage Min:1V, Supply Voltage Rohs Compliant: Yes |Nexperia 74LV138BQ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1540 / $0.4990 | Buy Now |
DISTI #
1727-6942-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$0.1494 / $0.4300 | Buy Now |
DISTI #
74LV138BQ,115
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LV138BQ,115) RoHS: Compliant Min Qty: 2549 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2920 Partner Stock |
|
RFQ | |
DISTI #
74LV138BQ,115
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LV138BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1373 / $0.1635 | Buy Now |
DISTI #
771-LV138BQ115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LV138BQ/SOT763/DHVQFN16 RoHS: Compliant | 4935 |
|
$0.1360 / $0.4700 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V 3 - 8 Line Decoder / Demultiplexer Surface Mount - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1416 | Buy Now |
|
Rochester Electronics | 74LV138BQ - Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 2920 |
|
$0.1216 / $0.1431 | Buy Now |
DISTI #
74LV138BQ,115
|
Avnet Silica | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R (Alt: 74LV138BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LV138BQ,115
|
EBV Elektronik | Decoder/Demultiplexer Single 3-to-8 16-Pin DHVQFN EP T/R (Alt: 74LV138BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV138BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV138BQ,115
Nexperia
74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LV138BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV138BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV138BQ | Decoder/Driver | Nexperia | 74LV138BQ,115 vs 74LV138BQ |
74LV138BQ,115 | 74LV138 - 3-to-8 line decoder/demultplexer; inverting QFN 16-Pin | NXP Semiconductors | 74LV138BQ,115 vs 74LV138BQ,115 |