Logic
74LV138D,118
Description: 74LV138 - 3-to-8 line decoder/demultplexer; inverting SOP 16-Pin

Overview of 74LV138D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LV138D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4694
RFQ
Bristol Electronics   80
RFQ
Quest Components   64
  • 1 $0.7700
  • 7 $0.6160
  • 17 $0.3465
$0.3465 / $0.7700 Buy Now
Rochester Electronics 74LV138D - Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 91807
  • 1 $0.1321
  • 25 $0.1295
  • 100 $0.1242
  • 500 $0.1189
  • 1,000 $0.1123
$0.1123 / $0.1321 Buy Now

CAD Models for 74LV138D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV138D,118 by NXP Semiconductors

74LV138D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
3 ENABLE INPUTS
Family
LV/LV-A/LVX/H
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LV138D,118
    NXP Semiconductors
    74LV138 - 3-to-8 line decoder/demultplexer; inverting SOP 16-Pin
    VS

Alternate Parts for 74LV138D,118

This table gives cross-reference parts and alternative options found for 74LV138D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV138D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935063190118 IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver NXP Semiconductors 74LV138D,118 vs 935063190118
SN74LV138ANSR Three-line to eight-line decoders/demultiplexers 16-SO -40 to 85 Texas Instruments 74LV138D,118 vs SN74LV138ANSR
74LV138D,112 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin Nexperia 74LV138D,118 vs 74LV138D,112
SN74LV138ADR Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 Texas Instruments 74LV138D,118 vs SN74LV138ADR
SN74LV138ATDG4 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74LV138D,118 vs SN74LV138ATDG4
SN74LV138ATDRG4 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74LV138D,118 vs SN74LV138ATDRG4
SN74LV138D 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 Texas Instruments 74LV138D,118 vs SN74LV138D
SN74LV138AD Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 Texas Instruments 74LV138D,118 vs SN74LV138AD
HD74LV138FP LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 Renesas Electronics Corporation 74LV138D,118 vs HD74LV138FP
SN74LV138ADE4 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 74LV138D,118 vs SN74LV138ADE4
Part Number Description Manufacturer Compare
HD74LV138RP Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16 Hitachi Ltd 74LV138D,118 vs HD74LV138RP
74LV138D,112 74LV138 - 3-to-8 line decoder/demultplexer; inverting SOP 16-Pin NXP Semiconductors 74LV138D,118 vs 74LV138D,112
74LV138D,112 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin Nexperia 74LV138D,118 vs 74LV138D,112
935063190118 IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver NXP Semiconductors 74LV138D,118 vs 935063190118
HD74LV138RP LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 74LV138D,118 vs HD74LV138RP
HD74LV138AFPEL LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 74LV138D,118 vs HD74LV138AFPEL
SN74LV138ADR Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 Texas Instruments 74LV138D,118 vs SN74LV138ADR
HD74LV138FP LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 Renesas Electronics Corporation 74LV138D,118 vs HD74LV138FP
SN74LV138ANS LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16 Texas Instruments 74LV138D,118 vs SN74LV138ANS
SN74LV138AD Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 Texas Instruments 74LV138D,118 vs SN74LV138AD

Related Parts for 74LV138D,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV138D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV138D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV138D,118 would you like to use for your alert(s)?
  • Please alert me when 74LV138D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV138D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV138D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV138D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV138D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV138D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: