There are no models available for this part yet.
Overview of 74LV1T02GXH by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74LV1T02GXH by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC9105
|
Newark | Nor Gate, Single, 2 I/P, X2Son-5, Logic Family/Base Number:74Lv1T02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Logic Case Style:X2Son, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LV1T02GXH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.3950 | Buy Now | |
DISTI #
1727-74LV1T02GXHCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0990 / $0.3100 | Buy Now | |
DISTI #
74LV1T02GXH
|
Avnet Americas | NOR Flash 1-Element 2Input 5-Pin X2SON T/R - Tape and Reel (Alt: 74LV1T02GXH) RoHS: Compliant Min Qty: 4489 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 98625 Partner Stock |
|
$0.0702 / $0.0835 | Buy Now | |
DISTI #
771-74LV1T02GXH
|
Mouser Electronics | Translation - Voltage Levels 74LV1T02GX/SOT1226/X2SON5 RoHS: Compliant | 0 |
|
$0.0930 / $0.3600 | Order Now | |
Future Electronics | 74LV Series 5.5 V 8 mA 2-Input Single Supply Translating NOR Gate - X2SON-5 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0957 | Buy Now | ||
Rochester Electronics | 74LV1T02 - 2-input single supply translating NOR gate RoHS: Compliant Status: Active Min Qty: 1 | 98625 |
|
$0.0690 / $0.0812 | Buy Now | ||
DISTI #
74LV1T02GXH
|
TTI | Translation - Voltage Levels 74LV1T02GX/SOT1226/X2SON5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0970 | Buy Now | |
DISTI #
74LV1T02GXH
|
Avnet Silica | NOR Flash 1-Element 2Input 5-Pin X2SON T/R (Alt: 74LV1T02GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S548200047064
|
Chip1Stop | 74LV1T02GX/SOT1226/X2SON5 RoHS: Compliant Container: Cut Tape | 10000 |
|
$0.0820 / $0.1430 | Buy Now | |
DISTI #
C1S548200053463
|
Chip1Stop | 74LV1T02GX/SOT1226/X2SON5 RoHS: Compliant | 9900 |
|
$0.1230 | Buy Now |
CAD Models for 74LV1T02GXH by Nexperia
Part Data Attributes for 74LV1T02GXH by Nexperia
|
|
---|---|
Samacsys Manufacturer
|
Nexperia
|